
EEV-FK2A151V
- Manufacturer
- MFR.Part #
- EEV-FK2A151V
- JLCPCB Part #
- C2164067
- Package
- SMD,D16xL16.8mm
- Description
- -55℃~+105℃ 100V 150uF 16mm 170mΩ 17mm 5000hrs@105℃ 594.8mA@120Hz ±20% SMD,D16xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D16xL16.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 17mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 594.8mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
EEV-FK2A151V
Extended- Manufacturer
- MFR.Part #
- EEV-FK2A151V
- JLCPCB Part #
- C2164067
- Package
- SMD,D16xL16.8mm
- Description
- -55℃~+105℃ 100V 150uF 16mm 170mΩ 17mm 5000hrs@105℃ 594.8mA@120Hz ±20% SMD,D16xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEV-FK2A151V
Extended- Manufacturer
- MFR.Part #
- EEV-FK2A151V
- JLCPCB Part #
- C2164067
- Package
- SMD,D16xL16.8mm
- Description
- -55℃~+105℃ 100V 150uF 16mm 170mΩ 17mm 5000hrs@105℃ 594.8mA@120Hz ±20% SMD,D16xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEV-FK2A151V Specifications
EEV-FK2A151V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D16xL16.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 17mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 594.8mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEV-FK2A151V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEV-FK2A151V Documents
EEV-FK2A151V datasheets or manufacturer documentation.
Datasheet: EEV-FK2A151V Datasheet (PDF)
EEV-FK2A151V Schematic Symbol & PCB Footprint
The EEV-FK2A151V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.