
EEV-FK1K471V
- Manufacturer
- MFR.Part #
- EEV-FK1K471V
- JLCPCB Part #
- C2164136
- Package
- SMD,D18xL16.8mm
- Description
- -55℃~+105℃ 153mΩ 17mm 18mm 470uF 5000hrs@105℃ 687.8mA@120Hz 80V ±20% SMD,D18xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D18xL16.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 153mΩ | |
| Voltage Rating | 80V | |
| Height - Seated (Max) | 17mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 687.8mA@120Hz | |
| Diameter | 18mm |

* Images are for reference only
EEV-FK1K471V
Extended- Manufacturer
- MFR.Part #
- EEV-FK1K471V
- JLCPCB Part #
- C2164136
- Package
- SMD,D18xL16.8mm
- Description
- -55℃~+105℃ 153mΩ 17mm 18mm 470uF 5000hrs@105℃ 687.8mA@120Hz 80V ±20% SMD,D18xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEV-FK1K471V
Extended- Manufacturer
- MFR.Part #
- EEV-FK1K471V
- JLCPCB Part #
- C2164136
- Package
- SMD,D18xL16.8mm
- Description
- -55℃~+105℃ 153mΩ 17mm 18mm 470uF 5000hrs@105℃ 687.8mA@120Hz 80V ±20% SMD,D18xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEV-FK1K471V Specifications
EEV-FK1K471V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D18xL16.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 153mΩ | |
| Voltage Rating | 80V | |
| Height - Seated (Max) | 17mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 687.8mA@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEV-FK1K471V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEV-FK1K471V Documents
EEV-FK1K471V datasheets or manufacturer documentation.
Datasheet: EEV-FK1K471V Datasheet (PDF)
EEV-FK1K471V Schematic Symbol & PCB Footprint
The EEV-FK1K471V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.