
EEV-FK1A222V
- Manufacturer
- MFR.Part #
- EEV-FK1A222V
- JLCPCB Part #
- C2163943
- Package
- SMD,D12.5xL13.8mm
- Description
- -55℃~+105℃ 1.1A@100kHz 10V 12.5mm 13.8mm 2000hrs@105℃ 2200uF ±20% SMD,D12.5xL13.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D12.5xL13.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 13.8mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.1A@100kHz | |
| Diameter | 12.5mm |

* Images are for reference only
EEV-FK1A222V
Extended- Manufacturer
- MFR.Part #
- EEV-FK1A222V
- JLCPCB Part #
- C2163943
- Package
- SMD,D12.5xL13.8mm
- Description
- -55℃~+105℃ 1.1A@100kHz 10V 12.5mm 13.8mm 2000hrs@105℃ 2200uF ±20% SMD,D12.5xL13.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEV-FK1A222V
Extended- Manufacturer
- MFR.Part #
- EEV-FK1A222V
- JLCPCB Part #
- C2163943
- Package
- SMD,D12.5xL13.8mm
- Description
- -55℃~+105℃ 1.1A@100kHz 10V 12.5mm 13.8mm 2000hrs@105℃ 2200uF ±20% SMD,D12.5xL13.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEV-FK1A222V Specifications
EEV-FK1A222V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D12.5xL13.8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 13.8mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.1A@100kHz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEV-FK1A222V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEV-FK1A222V Documents
EEV-FK1A222V datasheets or manufacturer documentation.
Datasheet: EEV-FK1A222V Datasheet (PDF)
EEV-FK1A222V Schematic Symbol & PCB Footprint
The EEV-FK1A222V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.