
EEV-FC1C471P
- Manufacturer
- MFR.Part #
- EEV-FC1C471P
- JLCPCB Part #
- C20429115
- Package
- -
- Description
- -40℃~+105℃ 10.2mm 1000hrs@105℃ 10mm 16V 470uF 670mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.2mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 670mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
EEV-FC1C471P
Extended- Manufacturer
- MFR.Part #
- EEV-FC1C471P
- JLCPCB Part #
- C20429115
- Package
- -
- Description
- -40℃~+105℃ 10.2mm 1000hrs@105℃ 10mm 16V 470uF 670mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEV-FC1C471P
Extended- Manufacturer
- MFR.Part #
- EEV-FC1C471P
- JLCPCB Part #
- C20429115
- Package
- -
- Description
- -40℃~+105℃ 10.2mm 1000hrs@105℃ 10mm 16V 470uF 670mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEV-FC1C471P Specifications
EEV-FC1C471P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.2mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 670mA@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEV-FC1C471P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEV-FC1C471P Schematic Symbol & PCB Footprint
The EEV-FC1C471P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.