EEU-TA1A222
Extended
* Images are for reference only

EEU-TA1A222

Attributes
Value
Manufacturer
MFR.Part #
EEU-TA1A222
JLCPCB Part #
C5114407
Package
Plugin,D16xL22mm
Description
-40℃~+125℃ 1.588A@120Hz 10V 16mm 2000hrs@125℃ 2200uF 22mm 7.5mm ±20% 插件,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerPANASONIC
PackagePlugin,D16xL22mm
Operating Temperature-40℃~+125℃
Lifetime2000hrs@125℃
Pin Spacing7.5mm
Voltage Rating10V
Height - Seated (Max)22mm
Tolerance±20%
Capacitance2200uF
Ripple Current1.588A@120Hz
Diameter16mm