CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. EEU-FR1A152LB
EEU-FR1A152LB
Extended
* Images are for reference only

EEU-FR1A152LB

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EEU-FR1A152LB
JLCPCB Part #
C5114337
Package
Plugin,D8xL22mm
Description
-40℃~+105℃ 1.248A@120Hz 10V 1500uF 22mm 5mm 8mm 9000hrs@105℃ ±20% 插件,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerPANASONIC
PackagePlugin,D8xL22mm
Operating Temperature-40℃~+105℃
Lifetime9000hrs@105℃
Pin Spacing5mm
Voltage Rating10V
Height - Seated (Max)22mm
Tolerance±20%
Capacitance1500uF
Ripple Current1.248A@120Hz
Diameter8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. EEU-FR1A152LB
EEU-FR1A152LB

* Images are for reference only

EEU-FR1A152LB

Extended
Manufacturer

PANASONIC

MFR.Part #
EEU-FR1A152LB
JLCPCB Part #
C5114337
Package
Plugin,D8xL22mm
Description
-40℃~+105℃ 1.248A@120Hz 10V 1500uF 22mm 5mm 8mm 9000hrs@105℃ ±20% 插件,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EEU-FR1A152LB

* Images are for reference only

EEU-FR1A152LB

Extended
Manufacturer

PANASONIC

MFR.Part #
EEU-FR1A152LB
JLCPCB Part #
C5114337
Package
Plugin,D8xL22mm
Description
-40℃~+105℃ 1.248A@120Hz 10V 1500uF 22mm 5mm 8mm 9000hrs@105℃ ±20% 插件,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EEU-FR1A152LB Specifications

EEU-FR1A152LB technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerPANASONIC
PackagePlugin,D8xL22mm
Operating Temperature-40℃~+105℃
Lifetime9000hrs@105℃
Pin Spacing5mm
Voltage Rating10V
Height - Seated (Max)22mm
Tolerance±20%
Capacitance1500uF
Ripple Current1.248A@120Hz
Diameter8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-FR1A152LB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EEU-FR1A152LB Documents

EEU-FR1A152LB datasheets or manufacturer documentation.

Datasheet: EEU-FR1A152LB Datasheet (PDF)

EEU-FR1A152LB Schematic Symbol & PCB Footprint

The EEU-FR1A152LB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.