
EEU-FK1E332
- Manufacturer
- MFR.Part #
- EEU-FK1E332
- JLCPCB Part #
- C1587682
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 16mm 19mΩ 2.208A@120Hz 25V 25mm 3300uF 5000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 2.208A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
EEU-FK1E332
Extended- Manufacturer
- MFR.Part #
- EEU-FK1E332
- JLCPCB Part #
- C1587682
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 16mm 19mΩ 2.208A@120Hz 25V 25mm 3300uF 5000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEU-FK1E332
Extended- Manufacturer
- MFR.Part #
- EEU-FK1E332
- JLCPCB Part #
- C1587682
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 16mm 19mΩ 2.208A@120Hz 25V 25mm 3300uF 5000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-FK1E332 Specifications
EEU-FK1E332 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 2.208A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-FK1E332. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-FK1E332 Documents
EEU-FK1E332 datasheets or manufacturer documentation.
Datasheet: EEU-FK1E332 Datasheet (PDF)
EEU-FK1E332 Schematic Symbol & PCB Footprint
The EEU-FK1E332 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.