
EEU-FC1J680
- Manufacturer
- MFR.Part #
- EEU-FC1J680
- JLCPCB Part #
- C1498009
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 11.5mm 2000hrs@105℃ 263.3mA@120Hz 3.5mm 342mΩ 63V 68uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D8xL11.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 342mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 11.5mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Ripple Current | 263.3mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
EEU-FC1J680
Extended- Manufacturer
- MFR.Part #
- EEU-FC1J680
- JLCPCB Part #
- C1498009
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 11.5mm 2000hrs@105℃ 263.3mA@120Hz 3.5mm 342mΩ 63V 68uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEU-FC1J680
Extended- Manufacturer
- MFR.Part #
- EEU-FC1J680
- JLCPCB Part #
- C1498009
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 11.5mm 2000hrs@105℃ 263.3mA@120Hz 3.5mm 342mΩ 63V 68uF 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-FC1J680 Specifications
EEU-FC1J680 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D8xL11.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 342mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 11.5mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Ripple Current | 263.3mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-FC1J680. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-FC1J680 Schematic Symbol & PCB Footprint
The EEU-FC1J680 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.