
EEU-FC1E471LC
- Manufacturer
- MFR.Part #
- EEU-FC1E471LC
- JLCPCB Part #
- C4155743
- Package
- Plugin,D8xL22mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22mm 25V 470uF 746.3mA@120Hz 8mm ±20% Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D8xL22mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 746.3mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
EEU-FC1E471LC
Extended- Manufacturer
- MFR.Part #
- EEU-FC1E471LC
- JLCPCB Part #
- C4155743
- Package
- Plugin,D8xL22mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22mm 25V 470uF 746.3mA@120Hz 8mm ±20% Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEU-FC1E471LC
Extended- Manufacturer
- MFR.Part #
- EEU-FC1E471LC
- JLCPCB Part #
- C4155743
- Package
- Plugin,D8xL22mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22mm 25V 470uF 746.3mA@120Hz 8mm ±20% Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-FC1E471LC Specifications
EEU-FC1E471LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D8xL22mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 746.3mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-FC1E471LC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-FC1E471LC Schematic Symbol & PCB Footprint
The EEU-FC1E471LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.