
EEU-EB1J100S
- Manufacturer
- MFR.Part #
- EEU-EB1J100S
- JLCPCB Part #
- C5114231
- Package
- Plugin,D5xL12mm
- Description
- -40℃~+105℃ 10uF 12mm 2mm 30mA@120Hz 5000hrs@105℃ 5mm 63V ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D5xL12mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 30mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
EEU-EB1J100S
Extended- Manufacturer
- MFR.Part #
- EEU-EB1J100S
- JLCPCB Part #
- C5114231
- Package
- Plugin,D5xL12mm
- Description
- -40℃~+105℃ 10uF 12mm 2mm 30mA@120Hz 5000hrs@105℃ 5mm 63V ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEU-EB1J100S
Extended- Manufacturer
- MFR.Part #
- EEU-EB1J100S
- JLCPCB Part #
- C5114231
- Package
- Plugin,D5xL12mm
- Description
- -40℃~+105℃ 10uF 12mm 2mm 30mA@120Hz 5000hrs@105℃ 5mm 63V ±20% 插件,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-EB1J100S Specifications
EEU-EB1J100S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D5xL12mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 30mA@120Hz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-EB1J100S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-EB1J100S Documents
EEU-EB1J100S datasheets or manufacturer documentation.
Datasheet: EEU-EB1J100S Datasheet (PDF)
EEU-EB1J100S Schematic Symbol & PCB Footprint
The EEU-EB1J100S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.