
EEU-EB1E221SJ
- Manufacturer
- MFR.Part #
- EEU-EB1E221SJ
- JLCPCB Part #
- C1593267
- Package
- Plugin
- Description
- -40℃~+105℃ 162.5mA@100kHz 220uF 25V 3.5mm 5000hrs@105℃ 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 162.5mA@100kHz | |
| Diameter | 8mm |

* Images are for reference only
EEU-EB1E221SJ
Extended- Manufacturer
- MFR.Part #
- EEU-EB1E221SJ
- JLCPCB Part #
- C1593267
- Package
- Plugin
- Description
- -40℃~+105℃ 162.5mA@100kHz 220uF 25V 3.5mm 5000hrs@105℃ 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEU-EB1E221SJ
Extended- Manufacturer
- MFR.Part #
- EEU-EB1E221SJ
- JLCPCB Part #
- C1593267
- Package
- Plugin
- Description
- -40℃~+105℃ 162.5mA@100kHz 220uF 25V 3.5mm 5000hrs@105℃ 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-EB1E221SJ Specifications
EEU-EB1E221SJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 162.5mA@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-EB1E221SJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-EB1E221SJ Documents
EEU-EB1E221SJ datasheets or manufacturer documentation.
Datasheet: EEU-EB1E221SJ Datasheet (PDF)
EEU-EB1E221SJ Schematic Symbol & PCB Footprint
The EEU-EB1E221SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.