
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 293mΩ@120Hz | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 4.354A@10kHz | |
| Diameter | 35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EET-UQ2S681EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 293mΩ@120Hz | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 4.354A@10kHz | |
| Diameter | 35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EET-UQ2S681EA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EET-UQ2S681EA datasheets or manufacturer documentation.
Datasheet: EET-UQ2S681EA Datasheet (PDF)
The EET-UQ2S681EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.