This website requires JavaScript.
no-image

* Images are for reference only

EET-UQ2C182DA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-UQ2C182DA
JLCPCB Part #
C3723942
Package
Plugin,D30xL35mm
Description
-40℃~+85℃ 120mΩ@120Hz 160V 1800uF 2000hrs@85℃ 30mm 35mm 4.2A@120Hz ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9005
200+ $2.6710
500+ $2.5777
1000+ $2.5310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons