
EET-HD2W121HJ
- Manufacturer
- MFR.Part #
- EET-HD2W121HJ
- JLCPCB Part #
- C19355670
- Package
- -
- Description
- -25℃~+105℃ 1.008A@10kHz 10mm 120uF 22mm 3000hrs@105℃ 32mm 450V ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 450V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Ripple Current | 1.008A@10kHz | |
| Diameter | 22mm |

* Images are for reference only
EET-HD2W121HJ
Extended- Manufacturer
- MFR.Part #
- EET-HD2W121HJ
- JLCPCB Part #
- C19355670
- Package
- -
- Description
- -25℃~+105℃ 1.008A@10kHz 10mm 120uF 22mm 3000hrs@105℃ 32mm 450V ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EET-HD2W121HJ
Extended- Manufacturer
- MFR.Part #
- EET-HD2W121HJ
- JLCPCB Part #
- C19355670
- Package
- -
- Description
- -25℃~+105℃ 1.008A@10kHz 10mm 120uF 22mm 3000hrs@105℃ 32mm 450V ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EET-HD2W121HJ Specifications
EET-HD2W121HJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 450V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Ripple Current | 1.008A@10kHz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EET-HD2W121HJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EET-HD2W121HJ Documents
EET-HD2W121HJ datasheets or manufacturer documentation.
Datasheet: EET-HD2W121HJ Datasheet (PDF)
EET-HD2W121HJ Schematic Symbol & PCB Footprint
The EET-HD2W121HJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.