
EET-HD2S151JJ
- Manufacturer
- MFR.Part #
- EET-HD2S151JJ
- JLCPCB Part #
- C19607717
- Package
- -
- Description
- -25℃~+105℃ 1.176A@10kHz 10mm 150uF 22mm 27mm 3000hrs@105℃ 420V ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.176A@10kHz | |
| Diameter | 22mm |

* Images are for reference only
EET-HD2S151JJ
Extended- Manufacturer
- MFR.Part #
- EET-HD2S151JJ
- JLCPCB Part #
- C19607717
- Package
- -
- Description
- -25℃~+105℃ 1.176A@10kHz 10mm 150uF 22mm 27mm 3000hrs@105℃ 420V ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EET-HD2S151JJ
Extended- Manufacturer
- MFR.Part #
- EET-HD2S151JJ
- JLCPCB Part #
- C19607717
- Package
- -
- Description
- -25℃~+105℃ 1.176A@10kHz 10mm 150uF 22mm 27mm 3000hrs@105℃ 420V ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EET-HD2S151JJ Specifications
EET-HD2S151JJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 1.176A@10kHz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EET-HD2S151JJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EET-HD2S151JJ Documents
EET-HD2S151JJ datasheets or manufacturer documentation.
Datasheet: EET-HD2S151JJ Datasheet (PDF)
EET-HD2S151JJ Schematic Symbol & PCB Footprint
The EET-HD2S151JJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.