EET-HC2E182EA
Extended
* Images are for reference only

EET-HC2E182EA

Attributes
Value
Manufacturer
MFR.Part #
EET-HC2E182EA
JLCPCB Part #
C5687007
Package
Plugin,D35xL52mm
Description
-40℃~+105℃ 10mm 1800uF 2.7A@120Hz 2000hrs@105℃ 250V 35mm 52mm 92mΩ@120Hz ±20% Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
PackagePlugin,D35xL52mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)92mΩ@120Hz
Voltage Rating250V
Pin Spacing10mm
Height - Seated (Max)52mm
Tolerance±20%
Capacitance1800uF
Ripple Current2.7A@120Hz
Diameter35mm