



EEH-ZU1V471P
- Manufacturer
- MFR.Part #
- EEH-ZU1V471P
- JLCPCB Part #
- C6942378
- Package
- SMD,D10xL16.8mm
- Description
- -55℃~+135℃ 10mm 16.8mm 35V 4000hrs@135℃ 470uF 825mA@100Hz 9mΩ ±20% SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL16.8mm | |
| Operating Temperature | -55℃~+135℃ | |
| Lifetime | 4000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 16.8mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Mounting Type | SMD | |
| Ripple Current | 825mA@100Hz | |
| Diameter | 10mm |

* Images are for reference only
EEH-ZU1V471P
Extended- Manufacturer
- MFR.Part #
- EEH-ZU1V471P
- JLCPCB Part #
- C6942378
- Package
- SMD,D10xL16.8mm
- Description
- -55℃~+135℃ 10mm 16.8mm 35V 4000hrs@135℃ 470uF 825mA@100Hz 9mΩ ±20% SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEH-ZU1V471P
Extended- Manufacturer
- MFR.Part #
- EEH-ZU1V471P
- JLCPCB Part #
- C6942378
- Package
- SMD,D10xL16.8mm
- Description
- -55℃~+135℃ 10mm 16.8mm 35V 4000hrs@135℃ 470uF 825mA@100Hz 9mΩ ±20% SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEH-ZU1V471P Specifications
EEH-ZU1V471P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL16.8mm | |
| Operating Temperature | -55℃~+135℃ | |
| Lifetime | 4000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 16.8mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Mounting Type | SMD | |
| Ripple Current | 825mA@100Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEH-ZU1V471P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEH-ZU1V471P Schematic Symbol & PCB Footprint
The EEH-ZU1V471P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.