EEH-ZT1J560V
Extended
* Images are for reference only

EEH-ZT1J560V

Attributes
Value
Manufacturer
MFR.Part #
EEH-ZT1J560V
JLCPCB Part #
C6033022
Package
SMD,D10xL10.8mm
Description
-55℃~+125℃ 10.8mm 10mm 25mΩ 4000hrs@125℃ 420mA@100Hz 56uF 63V ±20% SMD,D10xL10.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Hybrid Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackageSMD,D10xL10.8mm
Operating Temperature-55℃~+125℃
Lifetime4000hrs@125℃
Equivalent Series Resistance(ESR)25mΩ
Voltage Rating63V
Height - Seated (Max)10.8mm
Tolerance±20%
Capacitance56uF
Mounting TypeSMD
Ripple Current420mA@100Hz
Diameter10mm