EEH-ZT1H101V - 1
EEH-ZT1H101V - 2
EEH-ZT1H101V - 3
EEH-ZT1H101V - 4
Extended1/4
* Images are for reference only

EEH-ZT1H101V

Attributes
Value
Manufacturer
MFR.Part #
EEH-ZT1H101V
JLCPCB Part #
C1518263
Package
SMD,D10xL10.8mm
Description
-55℃~+125℃ 10.8mm 100uF 10mm 2.9A@100kHz 23mΩ 4000hrs@125℃ 50V ±20% SMD,D10xL10.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Hybrid Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackageSMD,D10xL10.8mm
Operating Temperature-55℃~+125℃
Lifetime4000hrs@125℃
Equivalent Series Resistance(ESR)23mΩ
Voltage Rating50V
Height - Seated (Max)10.8mm
Tolerance±20%
Capacitance100uF
Mounting TypeSMD
Ripple Current2.9A@100kHz
Diameter10mm