
* Images are for reference only
EEHZA1E680XP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEHZA1E680XP
- JLCPCB Part #
- C542498
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 25V 300mA@100Hz 6.3mm 68uF 8mm ±20% SMD,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
200+
$0.4982
500+
$0.4805
900+
$0.4709
Related Products