
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D10xL10.5mm | |
| Operating Temperature | -55℃~+145℃ | |
| Lifetime | 2000hrs@145℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Mounting Type | 插件 | |
| Ripple Current | 120mA@100Hz | |
| Diameter | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEH-AZE1H101B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D10xL10.5mm | |
| Operating Temperature | -55℃~+145℃ | |
| Lifetime | 2000hrs@145℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Mounting Type | 插件 | |
| Ripple Current | 120mA@100Hz | |
| Diameter | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEH-AZE1H101B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EEH-AZE1H101B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.