
EEF-SX0J181ER
- Manufacturer
- MFR.Part #
- EEF-SX0J181ER
- JLCPCB Part #
- C3275408
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 180uF 2000hrs@105℃ 2mm 6.3A@100kHz 6.3V 9mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,4.3x7.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 2mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 6.3A@100kHz |

* Images are for reference only
EEF-SX0J181ER
Extended- Manufacturer
- MFR.Part #
- EEF-SX0J181ER
- JLCPCB Part #
- C3275408
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 180uF 2000hrs@105℃ 2mm 6.3A@100kHz 6.3V 9mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEF-SX0J181ER
Extended- Manufacturer
- MFR.Part #
- EEF-SX0J181ER
- JLCPCB Part #
- C3275408
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 180uF 2000hrs@105℃ 2mm 6.3A@100kHz 6.3V 9mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEF-SX0J181ER Specifications
EEF-SX0J181ER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,4.3x7.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 9mΩ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 2mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 6.3A@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEF-SX0J181ER. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEF-SX0J181ER Schematic Symbol & PCB Footprint
The EEF-SX0J181ER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.