
EEE-TC1V391UP
- Manufacturer
- MFR.Part #
- EEE-TC1V391UP
- JLCPCB Part #
- C2163937
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+125℃ 10.5mm 10mm 150mΩ@100kHz 3000hrs@125℃ 35V 390uF 750mA@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL10.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 750mA@100kHz | |
| Diameter | 10mm |

* Images are for reference only
EEE-TC1V391UP
Extended- Manufacturer
- MFR.Part #
- EEE-TC1V391UP
- JLCPCB Part #
- C2163937
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+125℃ 10.5mm 10mm 150mΩ@100kHz 3000hrs@125℃ 35V 390uF 750mA@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEE-TC1V391UP
Extended- Manufacturer
- MFR.Part #
- EEE-TC1V391UP
- JLCPCB Part #
- C2163937
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+125℃ 10.5mm 10mm 150mΩ@100kHz 3000hrs@125℃ 35V 390uF 750mA@100kHz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEE-TC1V391UP Specifications
EEE-TC1V391UP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL10.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 3000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 750mA@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEE-TC1V391UP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEE-TC1V391UP Schematic Symbol & PCB Footprint
The EEE-TC1V391UP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.