
* Images are for reference only
EEEFN1H151UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1H151UP
- JLCPCB Part #
- C494857
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 150uF 2000hrs@105℃ 340mΩ@100kHz 350mA@100kHz 50V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1077
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1065
In-stock Item Pricing
Qty Unit Price
1+
$0.5561
10+
$0.4484
30+
$0.4018
100+
$0.3439
500+
$0.3182
1000+
$0.3038
Related Products