
EEE-FK1E391SV
- Manufacturer
- MFR.Part #
- EEE-FK1E391SV
- JLCPCB Part #
- C2163914
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.8mm 160mΩ@100kHz 2000hrs@105℃ 25V 390uF 600mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL10.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.8mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 600mA@100kHz | |
| Diameter | 8mm |

* Images are for reference only
EEE-FK1E391SV
Extended- Manufacturer
- MFR.Part #
- EEE-FK1E391SV
- JLCPCB Part #
- C2163914
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.8mm 160mΩ@100kHz 2000hrs@105℃ 25V 390uF 600mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEE-FK1E391SV
Extended- Manufacturer
- MFR.Part #
- EEE-FK1E391SV
- JLCPCB Part #
- C2163914
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.8mm 160mΩ@100kHz 2000hrs@105℃ 25V 390uF 600mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEE-FK1E391SV Specifications
EEE-FK1E391SV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL10.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 10.8mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 600mA@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEE-FK1E391SV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEE-FK1E391SV Documents
EEE-FK1E391SV datasheets or manufacturer documentation.
Datasheet: EEE-FK1E391SV Datasheet (PDF)
EEE-FK1E391SV Schematic Symbol & PCB Footprint
The EEE-FK1E391SV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.