
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL6.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 6.8mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 300mA@100kHz | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEE-FK1E101V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL6.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 260mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 6.8mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 300mA@100kHz | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEE-FK1E101V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEE-FK1E101V datasheets or manufacturer documentation.
Datasheet: EEE-FK1E101V Datasheet (PDF)
The EEE-FK1E101V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.