EEEFK1A912SM
Extended
* Images are for reference only

EEEFK1A912SM

Attributes
Value
Manufacturer
MFR.Part #
EEEFK1A912SM
JLCPCB Part #
C542252
Package
SMD,D18xL21.5mm
Description
-55℃~+105℃ 10V 18mm 2.64A@100kHz 22mm 5000hrs@105℃ 9100uF ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerPANASONIC
PackageSMD,D18xL21.5mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating10V
Height - Seated (Max)22mm
Tolerance±20%
Capacitance9100uF
Ripple Current2.64A@100kHz
Diameter18mm