EEEFK1A752SM
Extended
* Images are for reference only

EEEFK1A752SM

Attributes
Value
Manufacturer
MFR.Part #
EEEFK1A752SM
JLCPCB Part #
C542240
Package
SMD,D18xL16.5mm
Description
-55℃~+105℃ 10V 17mm 18mm 2.06A@100kHz 5000hrs@105℃ 7500uF ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerPANASONIC
PackageSMD,D18xL16.5mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating10V
Height - Seated (Max)17mm
Tolerance±20%
Capacitance7500uF
Ripple Current2.06A@100kHz
Diameter18mm