
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D5xL7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 35V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 7mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 35mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEA-GA1V100H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D5xL7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 35V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 7mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 35mA@120Hz | |
| Diameter | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEA-GA1V100H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEA-GA1V100H datasheets or manufacturer documentation.
Datasheet: EEA-GA1V100H Datasheet (PDF)
The EEA-GA1V100H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.