This website requires JavaScript.
no-image

* Images are for reference only

EEA-GA1H6R8B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEA-GA1H6R8B
JLCPCB Part #
C1583617
Package
Plugin,D5xL7mm
Description
-55℃~+105℃ 1000hrs@105℃ 35mA@120Hz 50V 5mm 5mm 6.8uF 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0809
200+ $0.0314
500+ $0.0303
1000+ $0.0298
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons