EEA-FC1V120
Extended
* Images are for reference only

EEA-FC1V120

Attributes
Value
Manufacturer
MFR.Part #
EEA-FC1V120
JLCPCB Part #
C1593101
Package
Plugin,D5xL7mm
Description
-55℃~+105℃ 1000hrs@105℃ 120mA@100kHz 12uF 2mm 35V 5mm 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerPANASONIC
PackagePlugin,D5xL7mm
Operating Temperature-55℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing2mm
Voltage Rating35V
Height - Seated (Max)7mm
Tolerance±20%
Capacitance12uF
Ripple Current120mA@100kHz
Diameter5mm