This website requires JavaScript.
no-image

* Images are for reference only

ECW-U2333KC9

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-U2333KC9
JLCPCB Part #
C3767063
Package
SMD,3.3x4.8mm
Description
-55℃~+125℃ 250V 33nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,3.3x4.8mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5572
200+ $0.2158
500+ $0.2078
1000+ $0.2045

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons