
ECW-H12392RHV
- Manufacturer
- MFR.Part #
- ECW-H12392RHV
- JLCPCB Part #
- C3792845
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1.25kV 3.9nF ±3% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 1.25kV | |
| Tolerance | ±3% | |
| Capacitance | 3.9nF |

* Images are for reference only
ECW-H12392RHV
Extended- Manufacturer
- MFR.Part #
- ECW-H12392RHV
- JLCPCB Part #
- C3792845
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1.25kV 3.9nF ±3% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECW-H12392RHV
Extended- Manufacturer
- MFR.Part #
- ECW-H12392RHV
- JLCPCB Part #
- C3792845
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1.25kV 3.9nF ±3% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECW-H12392RHV Specifications
ECW-H12392RHV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 1.25kV | |
| Tolerance | ±3% | |
| Capacitance | 3.9nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECW-H12392RHV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECW-H12392RHV Documents
ECW-H12392RHV datasheets or manufacturer documentation.
Datasheet: ECW-H12392RHV Datasheet (PDF)
ECW-H12392RHV Schematic Symbol & PCB Footprint
The ECW-H12392RHV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.