
* Images are for reference only
ECWFG2J155JA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFG2J155JA
- JLCPCB Part #
- C542413
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 1.5uF 630V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4186
300+
$0.5491
600+
$0.5298
900+
$0.5201
Related Products