
* Images are for reference only
ECWFD2W225JC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFD2W225JC
- JLCPCB Part #
- C178473
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 2.2uF 450V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 473
In-stock Item Pricing
Qty Unit Price
1+
$0.4375
10+
$0.3475
30+
$0.3089
100+
$0.2590
500+
$0.2365
1000+
$0.2236
Related Products