
* Images are for reference only
ECW-FD2J475KC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FD2J475KC
- JLCPCB Part #
- C5727588
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 4.7uF 630V ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6070
300+
$1.4393
600+
$1.3926
900+
$1.3685