
ECU-V1H200JCM
- Manufacturer
- MFR.Part #
- ECU-V1H200JCM
- JLCPCB Part #
- C19741437
- Package
- -
- Description
- 20pF 50V NP0、C0G ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 20pF | |
| Temperature Coefficient | NP0、C0G |

* Images are for reference only
ECU-V1H200JCM
Extended- Manufacturer
- MFR.Part #
- ECU-V1H200JCM
- JLCPCB Part #
- C19741437
- Package
- -
- Description
- 20pF 50V NP0、C0G ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECU-V1H200JCM
Extended- Manufacturer
- MFR.Part #
- ECU-V1H200JCM
- JLCPCB Part #
- C19741437
- Package
- -
- Description
- 20pF 50V NP0、C0G ±5% - Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECU-V1H200JCM Specifications
ECU-V1H200JCM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 20pF | |
| Temperature Coefficient | NP0、C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECU-V1H200JCM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECU-V1H200JCM Schematic Symbol & PCB Footprint
The ECU-V1H200JCM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.