ECU-V1H152ZFV
Extended
* Images are for reference only

ECU-V1H152ZFV

Attributes
Value
Manufacturer
MFR.Part #
ECU-V1H152ZFV
JLCPCB Part #
C19532222
Package
-
Description
-20%~+80% 1.5nF 50V Y5V - Multilayer Ceramic Capacitors MLCC - SMD/SMT
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerPANASONIC
Package-
Voltage Rating50V
Tolerance-20%~+80%
Capacitance1.5nF
Temperature CoefficientY5V