
ECQUAAV334SA
- Manufacturer
- MFR.Part #
- ECQUAAV334SA
- JLCPCB Part #
- C2916646
- Package
- -
- Description
- -40℃~+110℃ 330nF X2 - Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Capacitance | 330nF | |
| Ratings | X2 |

* Images are for reference only
ECQUAAV334SA
Extended- Manufacturer
- MFR.Part #
- ECQUAAV334SA
- JLCPCB Part #
- C2916646
- Package
- -
- Description
- -40℃~+110℃ 330nF X2 - Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECQUAAV334SA
Extended- Manufacturer
- MFR.Part #
- ECQUAAV334SA
- JLCPCB Part #
- C2916646
- Package
- -
- Description
- -40℃~+110℃ 330nF X2 - Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECQUAAV334SA Specifications
ECQUAAV334SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Capacitance | 330nF | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECQUAAV334SA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECQUAAV334SA Schematic Symbol & PCB Footprint
The ECQUAAV334SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.