ECQ-UAAF824KA
Extended
* Images are for reference only

ECQ-UAAF824KA

Attributes
Value
Manufacturer
MFR.Part #
ECQ-UAAF824KA
JLCPCB Part #
C3297835
Package
Plugin,P=22.5mm
Description
-40℃~+110℃ 275V 820nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerPANASONIC
PackagePlugin,P=22.5mm
Operating Temperature-40℃~+110℃
Voltage(AC)275V
Tolerance±10%
Capacitance820nF
RatingsX2