
ECQ-P1H473GZ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±2% | |
| Capacitance | 47nF |

* Images are for reference only
ECQ-P1H473GZ
Extended- Manufacturer
- MFR.Part #
- ECQ-P1H473GZ
- JLCPCB Part #
- C19438619
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 47nF ±2% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECQ-P1H473GZ
Extended- Manufacturer
- MFR.Part #
- ECQ-P1H473GZ
- JLCPCB Part #
- C19438619
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 47nF ±2% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECQ-P1H473GZ Specifications
ECQ-P1H473GZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±2% | |
| Capacitance | 47nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECQ-P1H473GZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECQ-P1H473GZ Documents
ECQ-P1H473GZ datasheets or manufacturer documentation.
Datasheet: ECQ-P1H473GZ Datasheet (PDF)
ECQ-P1H473GZ Schematic Symbol & PCB Footprint
The ECQ-P1H473GZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.