
* Images are for reference only
ECQ-P1H123GZ3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P1H123GZ3
- JLCPCB Part #
- C19400130
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 12nF ±2% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5641
200+
$0.2250
500+
$0.2186
1000+
$0.2138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →