ECQ-E4393JF3
Extended
* Images are for reference only

ECQ-E4393JF3

Attributes
Value
Manufacturer
MFR.Part #
ECQ-E4393JF3
JLCPCB Part #
C3774259
Package
-
Description
-40℃~+105℃ 39nF 400V Metallized Polyester ±5% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+105℃
Dielectric MaterialMetallized Polyester
Voltage Rating400V
Tolerance±5%
Capacitance39nF