
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 1.25kV | |
| Tolerance | ±10% | |
| Capacitance | 100nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECQ-E12104KFB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 1.25kV | |
| Tolerance | ±10% | |
| Capacitance | 100nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECQ-E12104KFB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ECQ-E12104KFB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.