This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2GP181DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GP181DA
JLCPCB Part #
C7270373
Package
Plugin,D30xL30mm
Description
-25℃~+85℃ 1.44A@120Hz 10mm 180uF 3000hrs@85℃ 30mm 30mm 400V 921mΩ@120Hz ±20% Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5093
200+ $1.7999
500+ $1.7388
1000+ $1.7099

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons