
* Images are for reference only
ECO-S2DB122EH
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2DB122EH
- JLCPCB Part #
- C6239090
- Package
- Plugin
- Description
- -40℃~+105℃ 10mm 1200uF 200V 3000hrs@105℃ 35mm ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7067
200+
$3.8737
500+
$3.7449
1000+
$3.6805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →