ECO-S1JA472CA
Extended
* Images are for reference only

ECO-S1JA472CA

Attributes
Value
Manufacturer
MFR.Part #
ECO-S1JA472CA
JLCPCB Part #
C19459774
Package
-
Description
-40℃~+105℃ 10mm 25mm 3.45A@100kHz 3000hrs@105℃ 4700uF 52mm 63V 63mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Equivalent Series Resistance(ESR)63mΩ@120Hz
Voltage Rating63V
Pin Spacing10mm
Height - Seated (Max)52mm
Tolerance±20%
Capacitance4700uF
Ripple Current3.45A@100kHz
Diameter25mm