
* Images are for reference only
ECO-S1JA332EA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1JA332EA
- JLCPCB Part #
- C19452944
- Package
- -
- Description
- -40℃~+105℃ 10mm 2.875A@100kHz 27mm 3000hrs@105℃ 3300uF 35mm 63V 90mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2136
200+
$2.4797
500+
$2.3977
1000+
$2.3559
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →