
ECH-U1H391GB5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized PPS | |
| Voltage Rating | 50V | |
| Tolerance | ±2% | |
| Capacitance | 390pF |

* Images are for reference only
ECH-U1H391GB5
Extended- Manufacturer
- MFR.Part #
- ECH-U1H391GB5
- JLCPCB Part #
- C3769706
- Package
- 0805
- Description
- -55℃~+125℃ 390pF 50V Metallized PPS ±2% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECH-U1H391GB5
Extended- Manufacturer
- MFR.Part #
- ECH-U1H391GB5
- JLCPCB Part #
- C3769706
- Package
- 0805
- Description
- -55℃~+125℃ 390pF 50V Metallized PPS ±2% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECH-U1H391GB5 Specifications
ECH-U1H391GB5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized PPS | |
| Voltage Rating | 50V | |
| Tolerance | ±2% | |
| Capacitance | 390pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECH-U1H391GB5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECH-U1H391GB5 Documents
ECH-U1H391GB5 datasheets or manufacturer documentation.
Datasheet: ECH-U1H391GB5 Datasheet (PDF)
ECH-U1H391GB5 Schematic Symbol & PCB Footprint
The ECH-U1H391GB5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.