This website requires JavaScript.
no-image

* Images are for reference only

ECH-U1H101JB5

Extended
Manufacturer
PANASONIC
MFR.Part #
ECH-U1H101JB5
JLCPCB Part #
C3771844
Package
0805
Description
-55℃~+125℃ 100pF 50V Metallized PPS ±5% 0805 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2601
1000+ $0.1006
2500+ $0.0971
5000+ $0.0953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons